Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No891441 BK002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04F5751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $506.030 |
Price for:Reel of 500
Minimum: 10
Multiple: 10
$5,060.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891441 BK002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04F5751
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)500ft
Operating Temperature Max105°C
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.616mm
Approval SpecificationCSA AWM I A/B FT1, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
No. of Max Strands x Strand Size
41 x 30AWG
Operating Temperature Max
105°C
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, UL 1007, UL 1569
SVHC
No SVHC (25-Jun-2025)
Jacket Color
Black
Reel Length (Imperial)
500ft
Voltage Rating
300V
External Diameter
2.616mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
