Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No891265 BK212Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29C5965
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,960.970 |
| 5+ | $1,836.060 |
| 10+ | $1,711.160 |
Price for:Reel of 3000
Minimum: 2
Multiple: 2
$3,921.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891265 BK212Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29C5965
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)914.4m
Reel Length (Imperial)3000ft
Operating Temperature Max105°C
Conductor Area CSA3.31mm²
Voltage Rating300Vrms
Conductor MaterialTinned Copper
External Diameter3.175mm
Approval SpecificationCSA AWM I A/B FT1, UL 1581, UL 1569
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
914.4m
Operating Temperature Max
105°C
Voltage Rating
300Vrms
External Diameter
3.175mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
3000ft
Conductor Area CSA
3.31mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1581, UL 1569
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
