Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No882002 SL005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27M1440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.910 |
| 3+ | $136.660 |
| 5+ | $131.190 |
| 10+ | $125.730 |
| 25+ | $117.920 |
| 50+ | $111.670 |
| 100+ | $106.210 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$142.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No882002 SL005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27M1440
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size10 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.47mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
4.47mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
10 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
