
| Quantity | Price |
|---|---|
| 1+ | $5,238.750 |
Product Information
Product Overview
The 86708CY SL001 is a 1000ft 8-pair Xtra-Guard® continuous flex shielded Data Cable with finely stranded tinned copper conductors and lubricated semi-rigid PVC insulation. It is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. Its rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. It is shielded with 25% minimum overlap of aluminium/polyester foil, tinned copper braid with 85% shield coverage.
- Supra-shield provides precise EMI interference resistance
- IP67/NEMA 6 Protection
- 106lb Maximum pull tension
- 73Ω Characteristic impedance
- Up to 6-million flex life cycles
Applications
Communications & Networking, Computers & Computer Peripherals, Robotics, Automation & Process Control, Industrial
Technical Specifications
Shielded
22AWG
1000ft
Slate
300V
Tinned Copper
Xtra-Guard Flex Series
8 Pair
0.38mm²
304.8m
19 x 34AWG
PVC
10.744mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
