Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No805032W WH032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19M8528
Product RangeFIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.820 |
| 10+ | $94.590 |
| 25+ | $88.200 |
| 50+ | $85.010 |
| 100+ | $81.810 |
Price for:Each
Minimum: 1
Multiple: 1
$104.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No805032W WH032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19M8528
Product RangeFIT Series
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-E-3
MIL Spec FinishE
Product RangeFIT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 805032W WH032 is a white Lacing Tape made of nylon with vinyl or synthetic resin coating. The thermoplastic synthetic resin features a melting point above 177°C for use where a 'wax free' type is specified. It is a non-dusting or flaking, dry finish with good knot tying qualities.
- 40% Maximum elongation
- -55 to 121°C Temperature range
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52080-E-3
Product Range
FIT Series
Cord Material
Nylon
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
