Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No805032B BK032Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37F2208
Product RangeFIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.820 |
| 10+ | $94.590 |
| 25+ | $88.200 |
| 50+ | $85.010 |
| 100+ | $81.810 |
Price for:Each
Minimum: 1
Multiple: 1
$104.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No805032B BK032Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37F2208
Product RangeFIT Series
Technical Datasheet
Cord ColourBlack
Cord MaterialNylon
Tensile Strength Pounds50lb
Width-
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-E-3
MIL Spec FinishE
Product RangeFIT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 805032B BK032 is a black FIT® Wire Management Lacing tape with flat braid made from high tenacity continuous nylon yarn, synthetic resin or vinyl finish for use where a wax free type is specified. It is a non-dusting or flaking, dry finish with good knot tying qualities.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
- -55 to 121°C Operating temperature range
- 40% Maximum elongation
Applications
Industrial
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52080-E-3
Product Range
FIT Series
Cord Material
Nylon
Width
-
Reel Length (Metric)
457m
MIL Spec Finish
E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
