Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No804814W WH032Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M8527
Product RangeFIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $153.620 |
| 5+ | $143.990 |
| 10+ | $134.350 |
| 25+ | $129.050 |
Price for:Each
Minimum: 1
Multiple: 1
$153.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No804814W WH032Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M8527
Product RangeFIT Series
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon
Tensile Strength Pounds48lb
Width-
Thickness-
Reel Length (Metric)457m
MIL Spec ClassMIL-DTL-713
MIL Spec FinishB
Product RangeFIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
48lb
Thickness
-
MIL Spec Class
MIL-DTL-713
Product Range
FIT Series
Cord Material
Nylon
Width
-
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
