Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No80154 SL005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49Y4130
Product RangeEcoGen EcoFlex PUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,336.150 |
Price for:Reel of 100
Minimum: 10
Multiple: 10
$13,361.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No80154 SL005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49Y4130
Product RangeEcoGen EcoFlex PUR Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors9Conductor
Wire Gauge14AWG
Conductor Area CSA2.11mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size105 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter12.27mm
Voltage Rating600V
Product RangeEcoGen EcoFlex PUR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
12.27mm
Product Range
EcoGen EcoFlex PUR Series
No. of Conductors
9Conductor
Conductor Area CSA
2.11mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
105 x 34AWG
Jacket Material
PUR
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
