Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No80129 SL005
Newark Part No.49Y4105
Product RangeEcoGen EcoFlex PUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,519.740 |
| 10+ | $1,416.350 |
Price for:Spool of 100
Minimum: 5
Multiple: 5
$7,598.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No80129 SL005
Newark Part No.49Y4105
Product RangeEcoGen EcoFlex PUR Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors25Conductor
Wire Gauge20AWG
Conductor Area CSA0.523mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size26 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter10.82mm
Voltage Rating600V
Product RangeEcoGen EcoFlex PUR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
10.82mm
Product Range
EcoGen EcoFlex PUR Series
No. of Conductors
25Conductor
Conductor Area CSA
0.523mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
26 x 34AWG
Jacket Material
PUR
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
