Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No80016 SL005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49Y4025
Product RangeEcoGen EcoFlex PUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $375.920 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$375.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No80016 SL005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49Y4025
Product RangeEcoGen EcoFlex PUR Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA0.382mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter4.95mm
Voltage Rating600V
Product RangeEcoGen EcoFlex PUR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 80016 SL005 is a 4-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate PUR zero halogen jacket. The EcoFlex® sunlight-resistant PUR cable provides 8+ million flex cycles in tough application conditions while saving space and reducing weight. The EcoGen™ products contain no halogens, phthalates or heavy metals. It provides abrasion, UV and oil resistance of a tough halogen-free polyurethane jacket in a flex cable that's up to 40% smaller and 44% lighter than other 600V continuous flex cables.
- Flexible at low temperatures
- Bend radius 4X (static) and 6X (dynamic)
- 23.7lbs Maximum pull tension
- 0.17µH/ft Nominal inductance
- 15.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
4.95mm
Product Range
EcoGen EcoFlex PUR Series
No. of Conductors
4Conductor
Conductor Area CSA
0.382mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PUR
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
