Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No800-10M NC032
Newark Part No.01AC3161
Product Range800 Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No800-10M NC032
Newark Part No.01AC3161
Product Range800 Series
Technical Datasheet
Cable Length10m
Input Connection Type10m Cable
No. of Ports10Ports
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product Range800 Series
IP RatingIP67
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Length
10m
No. of Ports
10Ports
No. of Output Ports
10Ports
IP Rating
IP67
Input Connection Type
10m Cable
Output Type
M8 Connector - 3 Pole
Product Range
800 Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate