
| Quantity | Price |
|---|---|
| 1+ | $1,687.290 |
Product Information
Product Overview
The 79260 SL005 is a 8-core Shielded Cable with tinned copper conductor and a mPPE insulator. This multi-core cable comes with a slate mPPE jacket, aluminium/polyester/aluminium Supra-Shield® foil with and tinned copper braid shield (70% minimum coverage). The EcoFlex® is the newest innovation in flexing control cables. By combining better performance and minimum environmental impact, EcoFlex® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter flexible control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. It is suitable for use in NFPA 79 applications.
- Up to 32% smaller and 55% lighter than PVC
- Up to 91% lower outgassing
- 20.8lbs Maximum pull tension
- 39pf/ft at 1kHz Nominal ground capacitance
- 0.2µH/ft Nominal inductance
Applications
Industrial
Technical Specifications
Shielded
26AWG
100ft
Slate
Tinned Copper
6.3mm
EcoGen EcoFlex Series
8Conductor
0.14mm²
30.5m
7 x 34AWG
MPPE
600V
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
