Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No79237 SL005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9213
Product RangeEcoGen EcoFlex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,722.400 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$4,722.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No79237 SL005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9213
Product RangeEcoGen EcoFlex Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge10AWG
Conductor Area CSA5.32mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size105 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialMPPE
External Diameter11.61mm
Voltage Rating600V
Product RangeEcoGen EcoFlex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
11.61mm
Product Range
EcoGen EcoFlex Series
No. of Conductors
4Conductor
Conductor Area CSA
5.32mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
105 x 30AWG
Jacket Material
MPPE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
