Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No75033 TL005
Newark Part No.78AH8720
Product RangeXtra-Guard Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $631.410 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$631.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No75033 TL005
Newark Part No.78AH8720
Product RangeXtra-Guard Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Pairs2 Pair
Jacket ColorTeal
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating600Vrms
Jacket MaterialTPE
Conductor MaterialTinned Copper
External Diameter7.87mm
Product RangeXtra-Guard Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
TPE
External Diameter
7.87mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Jacket Color
Teal
Voltage Rating
600Vrms
Conductor Material
Tinned Copper
Product Range
Xtra-Guard Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate