Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No707/2R BK032Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B8716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $191.720 |
Price for:Each
Minimum: 100
Multiple: 100
$19,172.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No707/2R BK032Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B8716
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors7Conductor
Wire Gauge23AWG
Conductor Area CSA0.27mm²
Reel Length (Imperial)2ft
Reel Length (Metric)0.61m
Jacket ColorBlack
No. of Max Strands x Strand Size21 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.84mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
2ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
5.84mm
Product Range
-
No. of Conductors
7Conductor
Conductor Area CSA
0.27mm²
Reel Length (Metric)
0.61m
No. of Max Strands x Strand Size
21 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
