Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.750 |
| 3+ | $189.110 |
| 5+ | $181.540 |
| 10+ | $173.980 |
| 25+ | $163.170 |
| 50+ | $154.530 |
| 100+ | $146.970 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$197.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7058/19 GR005
Newark Part No.03F2247
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 0.3mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA1.327mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.93mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.93mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 0.3mm
Reel Length (Metric)
30.5m
Conductor Area CSA
1.327mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
