
| Quantity | Price |
|---|---|
| 1+ | $157.940 |
| 3+ | $145.480 |
| 5+ | $139.540 |
| 10+ | $130.630 |
| 25+ | $121.130 |
| 50+ | $115.190 |
| 100+ | $109.260 |
| 250+ | $103.320 |
Product Information
Product Overview
The 7056 BL005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- 8.7lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PVC
20AWG
100ft
105°C
150V
1.473mm
-
Blue
7 x 28AWG
30.5m
0.56mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
