Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6824 OR001
Newark Part No.61T5136
Product RangeEcoGen EcoWire Plus Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $488.980 |
| 10+ | $438.600 |
| 25+ | $408.970 |
| 50+ | $403.040 |
Price for:Spool of 1000
Minimum: 5
Multiple: 1
$2,444.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6824 OR001
Newark Part No.61T5136
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColorOrange
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max110°C
Conductor Area CSA0.56mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.37mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6824 OR001 is a 1000ft EcoWire® Plus Hook-up Wire with a stranded bare copper conductor and modified polyphenylene ether (mPPE) insulation. The mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet waste electrical and electronic equipment (WEEE) requirements. The mPPE insulation features lighter, tougher and more durable than the PVC. The EcoWire® Plus features additional fluid resistance for demanding factory applications.
- REACH Regulation (EC 1907/2006)
- Better dielectric strength
- Low specific gravity
- Up to 45% smaller diameter
- Up to 40% lighter
- Fully recyclable
- 8.7lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Industrial
Technical Specifications
Jacket Material
MPPE
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
1.37mm
Product Range
EcoGen EcoWire Plus Series
Jacket Color
Orange
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.56mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate