Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6719 BL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R4412
Product RangeEcoGen EcoWire Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $535.090 |
| 2+ | $508.720 |
| 5+ | $475.500 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$535.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6719 BL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R4412
Product RangeEcoGen EcoWire Series
Technical Datasheet
Jacket MaterialPolyhenilether
Jacket ColorBlue
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA5.26mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.4mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoGen EcoWire Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Polyhenilether
Wire Gauge
10AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.4mm
Product Range
EcoGen EcoWire Series
Jacket Color
Blue
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
5.26mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
