Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No65618 SL002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91F2521
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2+ | $4,256.590 |
Price for:Spool of 500
Minimum: 2
Multiple: 2
$8,513.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65618 SL002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91F2521
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors18Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSlate
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter15.748mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
15.748mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
18Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
