Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No65605CY SL002
Newark Part No.91F2503
Product RangeXtra-Guard Flex Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,512.29 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,512.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65605CY SL002
Newark Part No.91F2503
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.049mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
11.049mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
5Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate