Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No65002 SL005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86K7571
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.100 |
| 5+ | $162.080 |
| 10+ | $154.040 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$182.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65002 SL005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86K7571
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size10 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.842mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 65002 SL005 is a 2-conductor Unshielded Cable with 20AWG finely stranded bare copper conductor and lubricated PVC insulation. The 65002 series Xtra-Guard® standard flex control cable comes with an oil-resistant slate PVC jacket. The long-lasting flex cable is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6 rating. It meets NFPA standard 79 for industrial machinery.
- 15.7lbs Maximum pull tension
- 27pf/ft at 1kHz Nominal conductor to conductor capacitance
- 85Ω Characteristic impedance
- 0.21µH/ft Nominal inductance
- 10.7Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Robotics, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
5.842mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
2Conductor
Conductor Area CSA
0.51mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
10 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
