Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6463 VI005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P0731
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.340 |
| 10+ | $369.570 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$373.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6463 VI005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P0731
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorPurple
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6463 VI005 is a 100ft 1-pair 22AWG 300V purple Data and Bus Cable with tinned stranded copper conductors, foam high-density polyethylene insulation, foil + 65% tinned copper braid shield and purple PVC jacket. It is resistant to UL sunlight. Compliant with Allen-Bradley part numbers 1485 CPI-A and 1485 CPI-C. It offers industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet™, RS-485, DeviceNet™, Fieldbus, PROFIBUS™ and Industrial Twinax.
- 14lbs Maximum pull tension
- 150Ω Nominal impedance
- REACH regulation (EC 1907/2006)
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Purple
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 6463 VI005
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
