Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,453.380 |
Price for:Spool of 1000
Minimum: 5
Multiple: 1
$12,266.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6450 BL001
Newark Part No.34P0691
Technical Datasheet
Wire Gauge18AWG
Conductor Area CSA0.9mm²
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.23mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Gauge
18AWG
Impedance
78ohm
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.9mm²
Jacket Color
Blue
Reel Length (Metric)
304.8m
Conductor Material
Tinned Copper
External Diameter
8.23mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 6450 BL001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
