Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6305 SL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F8291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,029.280 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,029.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6305 SL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F8291
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.801mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6305 SL001 is a 5-core Shielded Cable with tinned copper conductor and a semi-rigid PVC insulator. This multi-core cable comes with a slate PVC jacket, aluminium/Mylar tape foil shield and foil facing outward.
- 21.1lbs Maximum pull tension
- 58pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
4.801mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
0.23mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
