
| Quantity | Price |
|---|---|
| 1+ | $2,963.130 |
Product Information
Product Overview
6213C SL001 is a communication and control shielded cable. Our line-up of standard communication and control cables gives users maximum choice and fewer tradeoffs. By offering user a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, user can easily select the cable that meets user most demanding needs. It has cable that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes. Communication and control typical applications include audio systems: speakers, microphones, intercoms, broadcast and studio, data transmission: RS-232, 422, 485, CAD/CAM, computer peripherals, business machines, security systems: alarms, cameras, sensors, control systems, instrumentation systems, point-of-sale systems, banking systems.
- 3 number of pairs, 22AWG wire gauge, 0.32mm² conductor area CSA
- 1000ft reel length (imperial), 0.31inch external diameter
- 7 x 30AWG number of maximum strands x strand size
- 0.035" nominal wall thickness, PVC jacket material, tinned copper conductor material
- 3.4 minimum twists/foot
- Components to be arranged from INSIDE LAYER to OUTSIDE LAYER orientation
Technical Specifications
Shielded
22AWG
1000ft
Slate
300V
Tinned Copper
-
3 Pair
0.32mm²
304.8m
7 x 30AWG
PVC
7.874mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
