Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6017C SL001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03F2637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,312.460 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$8,312.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6017C SL001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03F2637
Technical Datasheet
Cable ShieldingShielded
No. of Pairs12 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter12.78mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6017C SL001 is a 1000ft 12-pair foil-shield Communication and Control Cable with stranded tinned copper conductors and polypropylene insulation. The cable has individual aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire.
- 198lb Maximum pull tension
- 60Ω Characteristic impedance
- 0.18µH/ft Inductance
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
12 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
12.78mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
