Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5953 BL001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,015.270 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,015.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5953 BL001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2175
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlue
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max125°C
Conductor Area CSA0.126mm²
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.686mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Metric)
305m
Operating Temperature Max
125°C
Voltage Rating
-
External Diameter
0.686mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.126mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
