Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $856.370 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$856.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853 YL001Copy
Newark Part No.02F7545
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorYellow
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.142mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.016mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5853 YL001 is a 1000ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBDE type
- Excellent electrical properties
- 2.18lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.016mm
Product Range
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.142mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5853 YL001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
