
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $148.200 |
| 5+ | $131.940 |
| 10+ | $125.410 |
| 25+ | $117.180 |
Product Information
Product Overview
The 5852 BK005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBCB type
- Excellent electrical properties
- 1.37lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PTFE
28AWG
30.5m
200°C
600V
0.914mm
-
Black
7 x 36AWG
100ft
0.072mm²
Tinned Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5852 BK005
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
