Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No58412 SL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04F6047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2,411.740 |
Price for:Reel of 1000
Minimum: 5
Multiple: 5
$12,058.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No58412 SL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04F6047
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.699mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Voltage Rating
150V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
4.699mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
