Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5661 BK199
Newark Part No.12P9292
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.62 |
| 3000+ | $6.47 |
| 5000+ | $6.15 |
Price for:1 Foot
Minimum: 1000
Multiple: 100
$6,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5661 BK199
Newark Part No.12P9292
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter10.6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
10.6mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
2.08mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate