Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No551 BK078
Newark Part No.26H7931
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric991mm
Connector Type BIEC 60320 C14
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial39"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 551 BK078 is a 991mm Mains Power Cord with IEC 60320 C13 to IEC 60320 C14 connection. It has bare copper per ASTM B-3 conductor, polyvinylchloride insulation and jacket with non-striated smooth surface.
- 60°C Minimum Temperature rating
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
IEC 60320 C13
Cable Length - Metric
991mm
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
39"
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C14
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
