Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5489/27C SL001
Newark Part No.13C2142
Product RangeXtra-Guard 1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20,499.720 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$20,499.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5489/27C SL001
Newark Part No.13C2142
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs27 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter15.748mm
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 1 Series
No. of Pairs
27 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
15.748mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate