Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5430/5 SL001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28B7502
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,198.650 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$6,198.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5430/5 SL001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28B7502
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size16 x 0.255mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.6mm
Voltage Rating600V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
11.6mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
5Conductor
Conductor Area CSA
0.81mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
16 x 0.255mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
