Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No541219 GR002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19M8510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.180 |
| 5+ | $318.390 |
| 10+ | $310.800 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$353.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541219 GR002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19M8510
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max90°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.353mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
3.353mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
