Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5160/20C SL005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03F6366
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3,067.160 |
Price for:Reel of 100
Minimum: 5
Multiple: 5
$15,335.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5160/20C SL005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03F6366
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors20Conductor
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter11.938mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5160/20C SL005 is a 20-core Shielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/polyester/aluminium Supra-Shield® foil tape shield and tinned copper braid shield (70% minimum coverage). The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
- Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
- Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
- Fast, easy stripping of insulation and jacket
- 190lbs Maximum pull tension
- 79pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Applications
Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
11.938mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
20Conductor
Conductor Area CSA
0.56mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
