| Quantity | Price |
|---|---|
| 1+ | $440.100 |
| 10+ | $435.650 |
Product Information
Product Overview
The 5012C SL005 is a 100ft 2-conductor 24AWG 300V grey Xtra-Guard® 1 slate Unshielded High-performance Cable with stranded tinned copper conductors, premium PVC insulation, nylon ripcord, premium PVC jacket and UV resistant material. This unshielded cable provide the smallest cable diameter for use in low-noise controlled environments. It provides added abrasion resistance to withstand mechanical abuse. Premium-grade PVC insulation and jacket for easier routing of cable in small spaces. Conductors are identified by different colours.
- 7lbs Maximum pull tension
- 0.81mm Jacket thickness
- Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
- -35°C to 105°C Temperature range
Applications
Automation & Process Control, Medical, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Unshielded
24AWG
100ft
Slate
Tinned Copper
4.064mm
Xtra-Guard 1 Series
2Conductor
0.23mm²
30.5m
7 x 32AWG
PVC
300V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate