Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No470025CY CL321Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AH7723
Product RangePro-Met Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.000 |
| 10+ | $259.350 |
Price for:Spool of 164
Minimum: 1
Multiple: 1
$262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No470025CY CL321Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AH7723
Product RangePro-Met Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge21AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorTransparent
No. of Max Strands x Strand Size20 x 0.177mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.1mm
Voltage Rating300V
Product RangePro-Met Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pro-Met® shielded line of flexible industrial CY control cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
- 2 conductor and 21 AWG conductor size
- Stranded bare copper conductors, tinned copper braid shield and transparent PVC outer jacket
- Rated up to 1M flex cycles
- Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
- Bending radius (shielded) is 20 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
Applications
Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Defence, Military & Aerospace
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
21AWG
Reel Length (Imperial)
164ft
Jacket Color
Transparent
Conductor Material
Tinned Copper
External Diameter
7.1mm
Product Range
Pro-Met Series
No. of Conductors
2Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
20 x 0.177mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
