Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No470021YY GE321
Newark Part No.07AH7721
Product RangePro-Met Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.110 |
| 3+ | $154.070 |
| 5+ | $147.910 |
| 10+ | $141.740 |
| 25+ | $132.940 |
| 50+ | $125.900 |
| 100+ | $119.740 |
Price for:Spool of 164
Minimum: 1
Multiple: 1
$161.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No470021YY GE321
Newark Part No.07AH7721
Product RangePro-Met Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGray
No. of Max Strands x Strand Size30 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.58mm
Voltage Rating300V
Product RangePro-Met Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pro-Met® unshielded line of flexible industrial YY control cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
- 2 conductor and 17 AWG conductor size
- Stranded bare copper conductors with grey (RAL 7001) PVC jacket
- Rated up to 1M flex cycles
- Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
- Bending radius (unshielded) is 10 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
Applications
Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Defence, Military & Aerospace
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
17AWG
Reel Length (Imperial)
164ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
5.58mm
Product Range
Pro-Met Series
No. of Conductors
2Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
30 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
