Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461019 OR005Copy
Newark Part No.70C4469
Technical Datasheet
Jacket MaterialPVC
Jacket ColorOrange
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 0.59mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA5.26mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.623mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 461019 OR005
1 Product Found
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.623mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 0.59mm
Reel Length (Imperial)
100ft
Conductor Area CSA
5.26mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
