Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461019 BK002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F5717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $457.580 |
Price for:Reel of 500
Minimum: 10
Multiple: 10
$4,575.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461019 BK002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F5717
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 0.59mm
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max105°C
Conductor Area CSA5.26mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.623mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 461019 BK002 is a 500ft Hook-up Wire with stranded bare copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 82lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.623mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.59mm
Reel Length (Imperial)
500ft
Conductor Area CSA
5.26mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
