Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No45362 BK001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28B6873
Product RangeXtra-Guard 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $5,055.550 |
Price for:Spool of 1000
Minimum: 5
Multiple: 5
$25,277.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No45362 BK001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28B6873
Product RangeXtra-Guard 4 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 0.297mm
Conductor MaterialTinned Copper
Jacket MaterialThermoplastic
External Diameter7.112mm
Voltage Rating300V
Product RangeXtra-Guard 4 Series
SVHCBumetrizole (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
7.112mm
Product Range
Xtra-Guard 4 Series
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.297mm
Jacket Material
Thermoplastic
Voltage Rating
300V
SVHC
Bumetrizole (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
