Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No45154 BK199Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K9006
Product RangeXtra-Guard 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.260 |
| 3000+ | $10.010 |
| 5000+ | $9.520 |
Price for:1 Foot
Minimum: 1000
Multiple: 1000
$10,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No45154 BK199Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K9006
Product RangeXtra-Guard 4 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 28AWG
Conductor Material-
Jacket MaterialTPE
External Diameter7.42mm
Voltage Rating300V
Product RangeXtra-Guard 4 Series
SVHCBumetrizole (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
-
External Diameter
7.42mm
Product Range
Xtra-Guard 4 Series
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
TPE
Voltage Rating
300V
SVHC
Bumetrizole (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Bumetrizole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
