Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No45031 BK001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28B6847
Product RangeXtra-Guard 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,488.100 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$5,488.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No45031 BK001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28B6847
Product RangeXtra-Guard 4 Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Jacket MaterialThermoplastic
Conductor MaterialTinned Copper
External Diameter6.401mm
Product RangeXtra-Guard 4 Series
SVHCBumetrizole (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 4 Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
Thermoplastic
External Diameter
6.401mm
SVHC
Bumetrizole (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
