Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No45002 BK005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC9641
Product RangeXtra-Guard 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3+ | $373.140 |
| 10+ | $369.370 |
Price for:Spool of 100
Minimum: 3
Multiple: 3
$1,119.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No45002 BK005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC9641
Product RangeXtra-Guard 4 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter5.54mm
Voltage Rating300V
Product RangeXtra-Guard 4 Series
SVHCBumetrizole (04-Feb-2026)
Product Overview
The 45002 BK005 from Alpha Wire is an Xtra-Guard® 4 advanced high/low-temperature performance 300V unshielded, multiconductor cable. Xtra-Guard cable brings high performance and reliability to the biggest challenges in the toughest environments. The unshielded cables provide the smallest cable diameter for use in low-noise controlled environments. Its round construction makes it easier to install, seal and route.
- 2 conductors
- 22AWG (7/30) stranded tinned copper conductors
- TPE insulation with 0.016inch (0.41mm) thickness
- TPE jacket
- Nylon ripcord for easy jacket stripping
- Operating temperature range from -50°C to +125°C
- UL AWM 20237, UL PLTC, CSA AWM I/II A/B FT1
- Black colour cable, 100ft cable length
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
5.54mm
Product Range
Xtra-Guard 4 Series
No. of Conductors
2Conductor
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
TPE
Voltage Rating
300V
SVHC
Bumetrizole (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
