Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $762.590 |
| 2+ | $724.820 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$762.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No398133 BK005
Newark Part No.25C2629
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorBlack
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
Conductor Area CSA8.61mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter7.49mm
Approval SpecificationUL AWM 3212, 3213, 3214, CSA AWM I A/B FT2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
7.49mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Metric)
30m
Conductor Area CSA
8.61mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3212, 3213, 3214, CSA AWM I A/B FT2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
