Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No3582/60 SL005
Newark Part No.04F6010
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $871.420 |
Price for:Spool of 100
Minimum: 10
Multiple: 1
$8,714.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3582/60 SL005
Newark Part No.04F6010
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors60Conductor
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
Cable Width38.1mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating300V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
60Conductor
Conductor Area CSA
0.05mm²
Reel Length (Metric)
30.5m
Cable Width
38.1mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate