Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3580/10 SL005Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.86K9063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 10+ | $111.060 |
| 25+ | $104.160 |
| 50+ | $98.650 |
| 100+ | $93.820 |
Price for:Reel of 100
Minimum: 10
Multiple: 10
$1,110.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3580/10 SL005Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.86K9063
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
Cable Width12.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3580/10 SL005 is a 5-pair Shielded Cable with 28AWG tinned copper conductor and a slate PVC jacket. The planar geometry of flat cable can save significant space in board-to-board and other interconnects within equipment or cabinets. The 3580/10 series extruded flat cable features fast, easy mass termination with IDC connectors. Alpha Wire's flat cable offers excellent signal transmission characteristics, with low capacitance, crosstalk and skew.
- 14pF/ft at 1MHz Nominal capacitance
- 1.4ns/ft at 0.18ns rise time Propagation delay
- 105Ω Impedance
- 3.2% Near-end crosstalk
- 11.5% Far-end crosstalk
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
0.09mm²
Reel Length (Metric)
30.5m
Cable Width
12.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3580/10 SL005
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
