
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $226.130 |
| 5+ | $204.720 |
| 10+ | $193.150 |
| 25+ | $181.790 |
Product Information
Product Overview
The 3079 GR005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 32lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
14AWG
30.5m
105°C
600V
3.505mm
-
Green
41 x 30AWG
100ft
2.09mm²
Tinned Copper
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3079 GR005
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
